
SDLOCK-015 | |
|---|---|
DigiKey Part Number | 298-SDLOCK-015-ND |
Manufacturer | |
Manufacturer Product Number | SDLOCK-015 |
Description | SWING HANDLE RECT SCREW BACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Swinghandle Rectangular - 150.00mm x 25.00mm Cutout Screw Holes, Back |
Datasheet | Datasheet |
Category | Type Swinghandle |
Manufacturer Panduit Corp | Panel Cutout Dimensions Rectangular - 150.00mm x 25.00mm |
Packaging Bulk | Mounting Type Screw Holes, Back |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 281,11000 € | 562,22 € |
| Unit Price without VAT: | 281,11000 € |
|---|---|
| Unit Price with VAT: | 334,52090 € |

