
SCT2-2 | |
|---|---|
DigiKey Part Number | 298-23476-ND |
Manufacturer | |
Manufacturer Product Number | SCT2-2 |
Description | CONN T-SPLICE TAP 2 AWG CRIMP |
Customer Reference | |
Detailed Description | Terminal T-Splice, Tap Connector Crimp 2 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | T-Splice, Tap | |
Number of Wire Entries | 3 | |
Termination | Crimp | |
Wire Gauge | 2 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - |


