
SCSF350-6 | |
|---|---|
DigiKey Part Number | 298-23472-ND |
Manufacturer | |
Manufacturer Product Number | SCSF350-6 |
Description | CONN SPLICE 350 MCM CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 350MCM (kcmil) Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 350MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,55000 € | 34,55 € |
| 10 | 32,13200 € | 321,32 € |
| 25 | 31,21400 € | 780,35 € |
| 50 | 30,53560 € | 1.526,78 € |
| 100 | 29,87120 € | 2.987,12 € |
| 250 | 29,01348 € | 7.253,37 € |
| 500 | 28,37992 € | 14.189,96 € |
| 1.000 | 27,75914 € | 27.759,14 € |
| 2.500 | 26,95794 € | 67.394,85 € |
| Unit Price without VAT: | 34,55000 € |
|---|---|
| Unit Price with VAT: | 41,11450 € |


