
SCS500-6 | |
|---|---|
DigiKey Part Number | 298-15843-ND |
Manufacturer | |
Manufacturer Product Number | SCS500-6 |
Description | CONN SPLICE 500 MCM CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 500MCM (kcmil) Brown |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 500MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | Brown | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,10000 € | 25,10 € |
| 10 | 23,33700 € | 233,37 € |
| 25 | 22,67000 € | 566,75 € |
| 50 | 22,17800 € | 1.108,90 € |
| 100 | 21,69590 € | 2.169,59 € |
| 250 | 21,07360 € | 5.268,40 € |
| 500 | 20,61402 € | 10.307,01 € |
| 1.000 | 20,16381 € | 20.163,81 € |
| 2.500 | 19,58259 € | 48.956,47 € |
| Unit Price without VAT: | 25,10000 € |
|---|---|
| Unit Price with VAT: | 29,86900 € |



