Terminal Butt Splice, Inline, Individual Openings Connector Crimp 1000MCM (kcmil) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCS1000-3

DigiKey Part Number
298-20373-ND
Manufacturer
Manufacturer Product Number
SCS1000-3
Description
CONN SPLICE 1000 MCM CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 1000MCM (kcmil) White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Butt Splice, Inline, Individual Openings
Number of Wire Entries
2
Termination
Crimp
Wire Gauge
1000MCM (kcmil)
Insulation
Non-Insulated
Features
-
Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
160,65000 €60,65 €
1056,38900 €563,89 €
2554,77440 €1.369,36 €
5053,58140 €2.679,07 €
10052,41280 €5.241,28 €
25050,90436 €12.726,09 €
50049,78982 €24.894,91 €
1.00048,69820 €48.698,20 €
Manufacturers Standard Package
Unit Price without VAT:60,65000 €
Unit Price with VAT:72,17350 €