
SCMS185-X | |
|---|---|
DigiKey Part Number | SCMS185-X-ND |
Manufacturer | |
Manufacturer Product Number | SCMS185-X |
Description | CONN BUTT SPLICE 185MM CRIMP |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 185mm² |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 185mm² | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Base Product Number |

