
SBC6SL-C | |
|---|---|
DigiKey Part Number | 298-20368-ND |
Manufacturer | |
Manufacturer Product Number | SBC6SL-C |
Description | CBL CLAMP GROUNDING COPPER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Grounding Copper 0.170" (4.32mm) |
Datasheet | Datasheet |
Category | Opening Size 0.170" (4.32mm) |
Manufacturer Panduit Corp | Material Copper |
Series | Color Copper |
Packaging Bulk | Width 0.410" (10.41mm) |
Part Status Active | Height 1.100" (27.94mm) |
Type Clamp, Grounding | Features Corrosion Resistant |
Type Attributes Split Bolt | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,49000 € | 5,49 € |
| 10 | 5,11100 € | 51,11 € |
| 25 | 4,96560 € | 124,14 € |
| 50 | 4,85880 € | 242,94 € |
| 100 | 4,75360 € | 475,36 € |
| 250 | 4,61800 € | 1.154,50 € |
| 500 | 4,51782 € | 2.258,91 € |
| 1.000 | 4,41972 € | 4.419,72 € |
| 2.500 | 4,29307 € | 10.732,68 € |
| Unit Price without VAT: | 5,49000 € |
|---|---|
| Unit Price with VAT: | 6,53310 € |

