Similar
Similar

SAPLWH40M | |
|---|---|
DigiKey Part Number | 298-SAPLWH40M-ND |
Manufacturer | |
Manufacturer Product Number | SAPLWH40M |
Description | CONNECTOR |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 131.23' (40.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 131.23' (40.00m) | |
Shielding | Shielded | |
Color | White | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6a |



