
SA600-2 | |
|---|---|
DigiKey Part Number | 298-15800-ND |
Manufacturer | |
Manufacturer Product Number | SA600-2 |
Description | CONN SPLICE 600MCM CRIMP PAN-LUG |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 600MCM (kcmil) Black |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 600MCM (kcmil) |
Series | Insulation Non-Insulated |
Packaging Bulk | Features Cap, Gel Filled |
Part Status Discontinued at DigiKey | Color Black |
Terminal Type Butt Splice, Inline, Individual Openings | Base Product Number |
Number of Wire Entries 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA600-8 | Panduit Corp | 0 | 298-SA600-8-ND | 61,92000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,49000 € | 56,49 € |
| Unit Price without VAT: | 56,49000 € |
|---|---|
| Unit Price with VAT: | 67,22310 € |


