
SA4-X | |
|---|---|
DigiKey Part Number | SA4-X-ND |
Manufacturer | |
Manufacturer Product Number | SA4-X |
Description | CONN SPLICE 4 AWG CRIMP PAN-LUG |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 4 AWG Green |
Datasheet | Datasheet |
Category | Number of Wire Entries 2 |
Manufacturer Panduit Corp | Termination Crimp |
Series | Wire Gauge 4 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Obsolete | Features Cap, Gel Filled |
Terminal Type Butt Splice, Inline, Individual Openings | Color Green |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCS4-L | Panduit Corp | 129 | 298-11903-ND | 6,58000 € | Similar |



