
SA1000-1 | |
|---|---|
DigiKey Part Number | SA1000-1-ND |
Manufacturer | |
Manufacturer Product Number | SA1000-1 |
Description | CONN SPLICE 1000 MCM CRIMP |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 1000MCM (kcmil) Brown |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 1000MCM (kcmil) |
Series | Insulation Non-Insulated |
Packaging Bulk | Features Cap, Gel Filled |
Part Status Obsolete | Color Brown |
Terminal Type Butt Splice, Inline, Individual Openings | Base Product Number |
Number of Wire Entries 2 |


