
S85SHDB | |
|---|---|
DigiKey Part Number | S85SHDB-ND |
Manufacturer | |
Manufacturer Product Number | S85SHDB |
Description | DOOR 82.060X31.100" BLACK |
Customer Reference | |
Detailed Description | Metal, Steel Door 82.060" L x 31.100" W (2084.32mm x 789.94mm) Black |
Datasheet | Datasheet |
Category | Size / Dimension 82.060" L x 31.100" W (2084.32mm x 789.94mm) |
Manufacturer Panduit Corp | Color Black |
Series | Material Metal, Steel |
Packaging Bulk | For Use With/Related Products Racks |
Part Status Obsolete | Ventilation Non-Vented |
Type Door | Base Product Number |

