
S82SPSE | |
|---|---|
DigiKey Part Number | S82SPSE-ND |
Manufacturer | |
Manufacturer Product Number | S82SPSE |
Description | PANEL 87.940X43.890" BLACK |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Side 87.940" L x 43.890" W (2233.68mm x 1114.81mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Panel, Side | |
Size / Dimension | 87.940" L x 43.890" W (2233.68mm x 1114.81mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | Racks | |
Ventilation | Non-Vented | |
Weight | - | |
Base Product Number |

