
S82SPD2W | |
|---|---|
DigiKey Part Number | S82SPD2W-ND |
Manufacturer | |
Manufacturer Product Number | S82SPD2W |
Description | PANEL 89.200X46.900" WHITE |
Customer Reference | |
Detailed Description | Panel, Side 89.200" L x 46.900" W (2265.68mm x 1191.26mm) White |
Datasheet | Datasheet |
Category | Size / Dimension 89.200" L x 46.900" W (2265.68mm x 1191.26mm) |
Manufacturer Panduit Corp | Color White |
Series | For Use With/Related Products Racks |
Packaging Bulk | Ventilation Non-Vented |
Part Status Obsolete | Base Product Number |
Type Panel, Side |

