MFR Recommended

S8212BU | |
|---|---|
DigiKey Part Number | S8212BU-ND |
Manufacturer | |
Manufacturer Product Number | S8212BU |
Description | 800MM 1070MMD S-TYPE UNIV |
Customer Reference | |
Detailed Description | Metal, Steel Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Material | Metal, Steel | |
Color | Black | |
Shipping Info | - | |
Weight | - | |
Base Product Number |


