
S81SPD2B | |
|---|---|
DigiKey Part Number | S81SPD2B-ND |
Manufacturer | |
Manufacturer Product Number | S81SPD2B |
Description | PANEL 89.200X40.900" BLACK |
Customer Reference | |
Detailed Description | Panel, Side 89.200" L x 40.900" W (2265.68mm x 1038.86mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Panel, Side | |
Size / Dimension | 89.200" L x 40.900" W (2265.68mm x 1038.86mm) | |
Features | - | |
Color | Black | |
Material | - | |
For Use With/Related Products | Racks | |
Ventilation | Non-Vented | |
Weight | - | |
Base Product Number |

