


S8-18-C | |
|---|---|
DigiKey Part Number | 298-13159-ND |
Manufacturer | |
Manufacturer Product Number | S8-18-C |
Description | CBL TIE LOCKING NAT 18LB 7.87" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 2.09" (53.09mm) 0.100" (2.54mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.656' (200.00mm, 7.87") |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 18 lbs (8.16 kg) |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Natural |
Wire/Cable Tie Type Standard, Locking | Shelf Life 48 Months |
Length - Approximate 7.75" | Shelf Life Start Date of Manufacture |
Bundle Diameter 2.09" (53.09mm) | Base Product Number |
Width 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-608687-9 | TE Connectivity Raychem Cable Protection | 5.861 | A112503-ND | 0,22000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,03950 € | 3,95 € |
| 200 | 0,03865 € | 7,73 € |
| 300 | 0,03810 € | 11,43 € |
| 500 | 0,03748 € | 18,74 € |
| 700 | 0,03706 € | 25,94 € |
| 1.000 | 0,03663 € | 36,63 € |
| Unit Price without VAT: | 0,03950 € |
|---|---|
| Unit Price with VAT: | 0,04701 € |


