
S78SDW | |
|---|---|
DigiKey Part Number | S78SDW-ND |
Manufacturer | |
Manufacturer Product Number | S78SDW |
Description | DOOR 27.130X0.810" WHITE |
Customer Reference | |
Detailed Description | Door 27.130" L x 0.810" W (689.10mm x 20.57mm) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Door | |
Size / Dimension | 27.130" L x 0.810" W (689.10mm x 20.57mm) | |
Features | - | |
Color | White | |
Material | - | |
For Use With/Related Products | Racks | |
Ventilation | Non-Vented | |
Weight | - |

