
S75SHDB | |
|---|---|
DigiKey Part Number | S75SHDB-ND |
Manufacturer | |
Manufacturer Product Number | S75SHDB |
Description | 45 RU 700MM SINGLE HINGE PERFORA |
Customer Reference | |
Detailed Description | Door, Front Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Door, Front | |
Size / Dimension | - | |
Features | - | |
Color | Black | |
Material | - | |
For Use With/Related Products | Racks | |
Ventilation | Non-Vented | |
Weight | - | |
Base Product Number |

