Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S6XPC1.5MIG | |
|---|---|
DigiKey Part Number | 298-S6XPC1.5MIG-ND |
Manufacturer | |
Manufacturer Product Number | S6XPC1.5MIG |
Description | SHIELDED CAT6A 26 AWG S/FTP PATC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.92' (1.50m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 4.92' (1.50m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STP28X1.5MIG | Panduit Corp | 0 | STP28X1.5MIG-ND | 26,26000 € | Parametric Equivalent |
| STP6X1.5MIG | Panduit Corp | 0 | STP6X1.5MIG-ND | 26,78000 € | Parametric Equivalent |
| 1308451533-E | METZ CONNECT USA Inc. | 0 | 1849-1308451533-E-ND | 9,03000 € | Parametric Equivalent |
| 1523700 | Phoenix Contact | 5 | 277-1523700-ND | 14,85000 € | Parametric Equivalent |
| 2661950150 | Weidmüller | 0 | 281-2661950150-ND | 13,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,43000 € | 20,43 € |
| Unit Price without VAT: | 20,43000 € |
|---|---|
| Unit Price with VAT: | 24,31170 € |













