Parametric Equivalent
Parametric Equivalent

S6PC0.3MBU | |
|---|---|
DigiKey Part Number | 298-S6PC0.3MBU-ND |
Manufacturer | |
Manufacturer Product Number | S6PC0.3MBU |
Description | SHIELDED CAT6 26 AWG S/FTP PATCH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.98' (300.0mm) Shielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 0.98' (300.0mm) | |
Shielding | Shielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,17300 € | 121,73 € |
| Unit Price without VAT: | 12,17300 € |
|---|---|
| Unit Price with VAT: | 14,48587 € |



