Door, Front Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S68SHDB

DigiKey Part Number
S68SHDB-ND
Manufacturer
Manufacturer Product Number
S68SHDB
Description
48 RU 600MM SINGLE HINGE DOORS F
Customer Reference
Detailed Description
Door, Front Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Type
Door, Front
Size / Dimension
-
Features
-
Color
Black
Material
-
For Use With/Related Products
Racks
Ventilation
Non-Vented
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.