Door 88.150" L x 23.190" W x 88.150" H (2239.01mm x 589.03mm x 2239.01mm) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S68SDW

DigiKey Part Number
S68SDW-ND
Manufacturer
Manufacturer Product Number
S68SDW
Description
DOOR 88.150X23.190X88.150" WHITE
Customer Reference
Detailed Description
Door 88.150" L x 23.190" W x 88.150" H (2239.01mm x 589.03mm x 2239.01mm) White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Type
Door
Size / Dimension
88.150" L x 23.190" W x 88.150" H (2239.01mm x 589.03mm x 2239.01mm)
Features
-
Color
White
Material
-
For Use With/Related Products
Racks
Ventilation
Non-Vented
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.