Metal, Steel Panel, Side 82.690" L x 43.890" W (2100.33mm x 1114.81mm) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S52SPSEW

DigiKey Part Number
S52SPSEW-ND
Manufacturer
Manufacturer Product Number
S52SPSEW
Description
PANEL 82.690X43.890" WHITE
Customer Reference
Detailed Description
Metal, Steel Panel, Side 82.690" L x 43.890" W (2100.33mm x 1114.81mm) White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Type
Panel, Side
Size / Dimension
82.690" L x 43.890" W (2100.33mm x 1114.81mm)
Features
-
Color
White
Material
Metal, Steel
For Use With/Related Products
Racks
Ventilation
Non-Vented
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.