
S52SPD2W | |
|---|---|
DigiKey Part Number | S52SPD2W-ND |
Manufacturer | |
Manufacturer Product Number | S52SPD2W |
Description | PANEL 84X46.900" WHITE |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Side 84.000" L x 46.900" W (2133.60mm x 1191.26mm) White |
Datasheet | Datasheet |
Category | Size / Dimension 84.000" L x 46.900" W (2133.60mm x 1191.26mm) |
Manufacturer Panduit Corp | Color White |
Series | Material Metal, Steel |
Packaging Bulk | For Use With/Related Products Racks |
Part Status Obsolete | Ventilation Non-Vented |
Type Panel, Side | Base Product Number |

