
S51SPD2W | |
|---|---|
DigiKey Part Number | S51SPD2W-ND |
Manufacturer | |
Manufacturer Product Number | S51SPD2W |
Description | PANEL 84X40.900" WHITE |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Side 84.000" L x 40.900" W (2133.60mm x 1038.86mm) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Panel, Side | |
Size / Dimension | 84.000" L x 40.900" W (2133.60mm x 1038.86mm) | |
Features | - | |
Color | White | |
Material | Metal, Steel | |
For Use With/Related Products | Racks | |
Ventilation | Non-Vented | |
Weight | - | |
Base Product Number |

