


S4-18-M0 | |
|---|---|
DigiKey Part Number | 298-13137-ND |
Manufacturer | |
Manufacturer Product Number | S4-18-M0 |
Description | CBL TIE LOCKING BLACK 18LB 3.94" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 0.87" (22.10mm) 0.100" (2.54mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 4" | |
Bundle Diameter | 0.87" (22.10mm) | |
Width | 0.100" (2.54mm) | |
Length - Actual | 0.328' (100.00mm, 3.94") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | UV Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,01701 € | 17,01 € |
| 2.000 | 0,01664 € | 33,28 € |
| 3.000 | 0,01641 € | 49,23 € |
| 5.000 | 0,01614 € | 80,70 € |
| 7.000 | 0,01596 € | 111,72 € |
| 10.000 | 0,01577 € | 157,70 € |
| 25.000 | 0,01530 € | 382,50 € |
| 50.000 | 0,01494 € | 747,00 € |
| 100.000 | 0,01460 € | 1.460,00 € |
| Unit Price without VAT: | 0,01701 € |
|---|---|
| Unit Price with VAT: | 0,02024 € |








