


S30-120-X0 | |
|---|---|
DigiKey Part Number | 298-13123-ND |
Manufacturer | |
Manufacturer Product Number | S30-120-X0 |
Description | CBL TIE LOCKING BLK 120LB 2.461' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 8.58" (217.93mm) 0.300" (7.62mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 29.5" | |
Bundle Diameter | 8.58" (217.93mm) | |
Width | 0.300" (7.62mm) | |
Length - Actual | 2.461' (750.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | UV Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,56700 € | 5,67 € |
| 20 | 0,55400 € | 11,08 € |
| 30 | 0,54667 € | 16,40 € |
| 50 | 0,53760 € | 26,88 € |
| 70 | 0,53171 € | 37,22 € |
| 100 | 0,52540 € | 52,54 € |
| 250 | 0,50960 € | 127,40 € |
| Unit Price without VAT: | 0,56700 € |
|---|---|
| Unit Price with VAT: | 0,67473 € |

