
S21SPSE | |
|---|---|
DigiKey Part Number | S21SPSE-ND |
Manufacturer | |
Manufacturer Product Number | S21SPSE |
Description | PANEL 77.440X37.910" BLACK |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Side 77.440" L x 37.910" W (1966.98mm x 962.91mm) Black |
Datasheet | Datasheet |
Category | Size / Dimension 77.440" L x 37.910" W (1966.98mm x 962.91mm) |
Manufacturer Panduit Corp | Color Black |
Series | Material Metal, Steel |
Packaging Bulk | For Use With/Related Products Racks |
Part Status Obsolete | Ventilation Non-Vented |
Type Panel, Side | Base Product Number |

