
S21SPD2B | |
|---|---|
DigiKey Part Number | S21SPD2B-ND |
Manufacturer | |
Manufacturer Product Number | S21SPD2B |
Description | PANEL 78.700X40.900" BLACK |
Customer Reference | |
Detailed Description | Panel, Side 78.700" L x 40.900" W (1998.98mm x 1038.86mm) Black |
Datasheet | Datasheet |
Category | Size / Dimension 78.700" L x 40.900" W (1998.98mm x 1038.86mm) |
Manufacturer Panduit Corp | Color Black |
Series | For Use With/Related Products Racks |
Packaging Bulk | Ventilation Non-Vented |
Part Status Obsolete | Base Product Number |
Type Panel, Side |

