
S2-56R-X | |
|---|---|
DigiKey Part Number | 298-15778-ND |
Manufacturer | |
Manufacturer Product Number | S2-56R-X |
Description | CONN RING FLAT 1-2AWG #5/16 |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Flat Sided 1-2 AWG Crimp, Funnel Opening |
Datasheet | Datasheet |
Category | Length - Overall 1.700" (43.18mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp, Funnel Opening |
Packaging Bulk | Wire Gauge 1-2 AWG |
Part Status Obsolete | Insulation Non-Insulated |
Terminal Type Flat Sided | Contact Material Copper |
Stud/Tab Size 5/16 Stud | Contact Finish Tin |
Thickness 0.110" (2.79mm) | Base Product Number |
Width - Outer Edges 0.700" (17.78mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S2-56R-T | Panduit Corp | 0 | 298-11876-ND | 2,33000 € | Parametric Equivalent |





