Ring Terminal Connector 1/4 Stud Flat Sided 1-2 AWG Crimp, Funnel Opening
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S2-14R-T

DigiKey Part Number
298-11873-ND
Manufacturer
Manufacturer Product Number
S2-14R-T
Description
CONN RING FLAT 1-2AWG #1/4 CRIMP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Flat Sided 1-2 AWG Crimp, Funnel Opening
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width - Outer Edges
0.700" (17.78mm)
Manufacturer
Panduit Corp
Length - Overall
1.600" (40.64mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Termination
Crimp, Funnel Opening
Part Status
Active
Wire Gauge
1-2 AWG
Terminal Type
Flat Sided
Insulation
Non-Insulated
Stud/Tab Size
1/4 Stud
Contact Material
Copper
Thickness
0.110" (2.79mm)
Contact Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2001,96870 €393,74 €
Manufacturers Standard Package
Unit Price without VAT:1,96870 €
Unit Price with VAT:2,34275 €