Strong Hold Series_Cable Tie_Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Strong Hold Series_Cable Tie_Natural

S14-120-L

DigiKey Part Number
298-13086-ND
Manufacturer
Manufacturer Product Number
S14-120-L
Description
CBL TIE LOCKING NAT 120LB 1.207'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard, Locking Natural 4.02" (102.00mm) 0.300" (7.62mm) 120 lbs (54.43 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
14.5"
Bundle Diameter
4.02" (102.00mm)
Width
0.300" (7.62mm)
Length - Actual
1.207' (368.05mm)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
120 lbs (54.43 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Shelf Life
48 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
500,13940 €6,97 €
1000,13610 €13,61 €
1500,13433 €20,15 €
2500,13208 €33,02 €
3500,13060 €45,71 €
5000,12908 €64,54 €
1.2500,12519 €156,49 €
2.5000,12231 €305,77 €
5.0000,11948 €597,40 €
Manufacturers Standard Package
Unit Price without VAT:0,13940 €
Unit Price with VAT:0,16589 €