S100X400FAL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 45.000
Unit Price: 0,26557 €
Datasheet
Image for S100X400FAL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S100X400FAL

DigiKey Part Number
298-23436-ND
Manufacturer
Manufacturer Product Number
S100X400FAL
Description
LABEL SELF LAMINATING 1"X4" WHT
Customer Reference
Detailed Description
White Self Laminating Label 1.00" x 4.00" (25.4mm x 101.6mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Obsolete
Label Type
Self Laminating
Label Size
1.00" x 4.00" (25.4mm x 101.6mm)
Color
White
Material
Polyolefin
For Use With/Related Products
Laser Printer
Operating Temperature
-40°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes