



S100X225VAA | |
|---|---|
DigiKey Part Number | 298-S100X225VAA-ND |
Manufacturer | |
Manufacturer Product Number | S100X225VAA |
Description | THE S100X225VAA THERMAL TRANSFER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 1.00" W x 2.25" L (25.4mm x 57.2mm); Cable O.D. 0.24" ~ 0.48" (6.1mm ~ 12.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 1.00" W x 2.25" L (25.4mm x 57.2mm); Cable O.D. 0.24" ~ 0.48" (6.1mm ~ 12.2mm) | |
Color | White | |
Material | Vinyl | |
For Use With/Related Products | TDP43ME Thermal Transfer Desktop Printer | |
Operating Temperature | -40°C ~ 66°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,14635 € | 365,88 € |
| 5.000 | 0,14319 € | 715,95 € |
| 7.500 | 0,14138 € | 1.060,35 € |
| 12.500 | 0,13913 € | 1.739,12 € |
| 17.500 | 0,13766 € | 2.409,05 € |
| 25.000 | 0,13612 € | 3.403,00 € |
| 62.500 | 0,13224 € | 8.265,00 € |
| 125.000 | 0,12938 € | 16.172,50 € |
| 250.000 | 0,12657 € | 31.642,50 € |
| Unit Price without VAT: | 0,14635 € |
|---|---|
| Unit Price with VAT: | 0,17416 € |


