
S100X150VBTY | |
|---|---|
DigiKey Part Number | 298-23413-ND |
Manufacturer | |
Manufacturer Product Number | S100X150VBTY |
Description | LABEL SELF LAMINATING BLUE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue Self Laminating Label 1.00" x 1.50" (25.4mm x 38.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 1.00" x 1.50" (25.4mm x 38.1mm) | |
Color | Blue | |
Material | Vinyl | |
For Use With/Related Products | TDP43MY Thermal Transfer Desktop Printer | |
Operating Temperature | -40°C ~ 93°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07138 € | 356,90 € |
| 10.000 | 0,06984 € | 698,40 € |
| 15.000 | 0,06896 € | 1.034,40 € |
| 25.000 | 0,06786 € | 1.696,50 € |
| 35.000 | 0,06715 € | 2.350,25 € |
| 50.000 | 0,06640 € | 3.320,00 € |
| Unit Price without VAT: | 0,07138 € |
|---|---|
| Unit Price with VAT: | 0,08494 € |

