


S100X125VAM | |
|---|---|
DigiKey Part Number | 298-S100X125VAM-ND |
Manufacturer | |
Manufacturer Product Number | S100X125VAM |
Description | MP CASSETTE, SELF-LAMINATING LAB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 1.00" x 1.25" (25.4mm x 31.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 1.00" x 1.25" (25.4mm x 31.8mm) | |
Color | White | |
Material | Vinyl | |
For Use With/Related Products | Panduit MP300 Printer | |
Shelf Life | 27 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | -46°C ~ 107°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,80000 € | 50,80 € |
| 10 | 47,23800 € | 472,38 € |
| 25 | 45,88640 € | 1.147,16 € |
| 50 | 44,88760 € | 2.244,38 € |
| 100 | 43,90910 € | 4.390,91 € |
| 250 | 42,64624 € | 10.661,56 € |
| 500 | 41,71328 € | 20.856,64 € |
| 1.000 | 40,79932 € | 40.799,32 € |
| Unit Price without VAT: | 50,80000 € |
|---|---|
| Unit Price with VAT: | 60,45200 € |








