


S10-50-C0 | |
|---|---|
DigiKey Part Number | 298-13079-ND |
Manufacturer | |
Manufacturer Product Number | S10-50-C0 |
Description | CBL TIE LOCKING BLACK 50LB 9.84" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.97" (50.00mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 9.75" | |
Bundle Diameter | 1.97" (50.00mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 0.820' (250.00mm, 9.84") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | UV Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,09410 € | 9,41 € |
| 200 | 0,09190 € | 18,38 € |
| 300 | 0,09070 € | 27,21 € |
| 500 | 0,08916 € | 44,58 € |
| 700 | 0,08819 € | 61,73 € |
| 1.000 | 0,08714 € | 87,14 € |
| 2.500 | 0,08451 € | 211,28 € |
| 5.000 | 0,08256 € | 412,80 € |
| 10.000 | 0,08065 € | 806,50 € |
| Unit Price without VAT: | 0,09410 € |
|---|---|
| Unit Price with VAT: | 0,11198 € |

