
S075X075VATY | |
|---|---|
DigiKey Part Number | 298-18677-ND |
Manufacturer | |
Manufacturer Product Number | S075X075VATY |
Description | LABEL SELF LAMINATING WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 0.75" x 0.75" (19.05mm x 19.05mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 0.75" x 0.75" (19.05mm x 19.05mm) | |
Color | White | |
Material | Vinyl | |
For Use With/Related Products | TDP43MY Thermal Transfer Desktop Printer | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | -40°C ~ 93°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04006 € | 200,30 € |
| 10.000 | 0,03920 € | 392,00 € |
| 15.000 | 0,03870 € | 580,50 € |
| 25.000 | 0,03809 € | 952,25 € |
| 35.000 | 0,03769 € | 1.319,15 € |
| 50.000 | 0,03727 € | 1.863,50 € |
| 125.000 | 0,03621 € | 4.526,25 € |
| 250.000 | 0,03543 € | 8.857,50 € |
| 500.000 | 0,03466 € | 17.330,00 € |
| Unit Price without VAT: | 0,04006 € |
|---|---|
| Unit Price with VAT: | 0,04767 € |



