
S050X150VAC | |
|---|---|
DigiKey Part Number | 298-18673-ND |
Manufacturer | |
Manufacturer Product Number | S050X150VAC |
Description | LABEL SELF LAMINATING WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 0.50" x 1.50" (12.7mm x 38.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 0.50" x 1.50" (12.7mm x 38.1mm) | |
Color | White | |
Material | Vinyl | |
For Use With/Related Products | Panduit LS8E (Hand-Held) | |
Operating Temperature | -46°C ~ 107°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,50000 € | 38,50 € |
| 5 | 36,59000 € | 182,95 € |
| 10 | 35,79700 € | 357,97 € |
| 25 | 34,77320 € | 869,33 € |
| Unit Price without VAT: | 38,50000 € |
|---|---|
| Unit Price with VAT: | 45,81500 € |


