


S000X150VAM | |
|---|---|
DigiKey Part Number | 298-S000X150VAM-ND |
Manufacturer | |
Manufacturer Product Number | S000X150VAM |
Description | MP CASSETTE, CONTINUOUS SELF-LAM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | - | |
Color | White | |
Material | Vinyl | |
For Use With/Related Products | Panduit MP300 Printer | |
Shelf Life | 27 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,03000 € | 76,03 € |
| 10 | 70,68400 € | 706,84 € |
| 25 | 68,65840 € | 1.716,46 € |
| 50 | 67,16180 € | 3.358,09 € |
| 100 | 65,69540 € | 6.569,54 € |
| 250 | 63,80236 € | 15.950,59 € |
| 500 | 62,40406 € | 31.202,03 € |
| 1.000 | 61,03441 € | 61.034,41 € |
| Unit Price without VAT: | 76,03000 € |
|---|---|
| Unit Price with VAT: | 90,47570 € |


