
RTCBES10-TL | |
|---|---|
DigiKey Part Number | 298-RTCBES10-TL-ND |
Manufacturer | |
Manufacturer Product Number | RTCBES10-TL |
Description | CABLE TIE HOLDER SINGLE GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Gray |
Datasheet | Datasheet |
Category | Size / Dimension 3.52" L x 2.50" W x 0.16" H (89.4mm x 63.5mm x 4.1mm) |
Manufacturer Panduit Corp | Material Steel, Zinc Plated |
Packaging Box | Color Gray |
Part Status Active | Base Product Number |
Type Single Opening |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,67000 € | 7,67 € |
| 10 | 7,13300 € | 71,33 € |
| Unit Price without VAT: | 7,67000 € |
|---|---|
| Unit Price with VAT: | 9,12730 € |

