
RSHLF36WH | |
|---|---|
DigiKey Part Number | 298-19126-ND |
Manufacturer | |
Manufacturer Product Number | RSHLF36WH |
Description | 19" X 36" RACK SHELF FOR 4 POST |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Shelf White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Shelf | |
Features | - | |
Color | White | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Vented | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313,35000 € | 313,35 € |
| Unit Price without VAT: | 313,35000 € |
|---|---|
| Unit Price with VAT: | 372,88650 € |

