
RSHLF | |
|---|---|
DigiKey Part Number | 298-12857-ND |
Manufacturer | |
Manufacturer Product Number | RSHLF |
Description | SHELF 19X30.500X1.700" BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Shelf 19.000" L x 30.500" W x 1.700" H (482.60mm x 774.70mm x 43.18mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Shelf | |
Size / Dimension | 19.000" L x 30.500" W x 1.700" H (482.60mm x 774.70mm x 43.18mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Vented |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 300,31000 € | 300,31 € |
| 5 | 285,32600 € | 1.426,63 € |
| 10 | 279,09300 € | 2.790,93 € |
| 25 | 278,13760 € | 6.953,44 € |
| Unit Price without VAT: | 300,31000 € |
|---|---|
| Unit Price with VAT: | 357,36890 € |

