
RSC2-4-Q | |
|---|---|
DigiKey Part Number | RSC2-4-Q-ND |
Manufacturer | |
Manufacturer Product Number | RSC2-4-Q |
Description | CONN SPLICE 2AWG-2-4AWG CRIMP |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 2 AWG to 2-4 AWG Brown, Gray |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 2 AWG to 2-4 AWG | |
Insulation | Non-Insulated | |
Features | Step Up/Step Down | |
Color | Brown, Gray |

