
RSC2/0-4-X | |
|---|---|
DigiKey Part Number | 298-23389-ND |
Manufacturer | |
Manufacturer Product Number | RSC2/0-4-X |
Description | CONN SPLICE 2/0AWG-2-4AWG CRIMP |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 2/0 AWG to 2-4 AWG Black, Gray |
Category | Number of Wire Entries 2 |
Manufacturer Panduit Corp | Termination Crimp |
Series | Wire Gauge 2/0 AWG to 2-4 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Obsolete | Features Step Up/Step Down |
Terminal Type Butt Splice, Inline, Individual Openings | Color Black, Gray |

