
RGTSM6 | |
|---|---|
DigiKey Part Number | RGTSM6-ND |
Manufacturer | |
Manufacturer Product Number | RGTSM6 |
Description | SHEET METAL SCREW HEX SLOTTED M6 |
Customer Reference | |
Detailed Description | M6 Hex Head Sheet Metal Screw Hex Socket, Slotted Drive Steel |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Sheet Metal Screw | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket, Slotted | |
Features | - | |
Thread Size | M6 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 0.472" (11.99mm) | |
Length - Overall | - | |
Material | Steel | |
Plating | Zinc |

