
RGEJ1024PFY | |
|---|---|
DigiKey Part Number | RGEJ1024PFY-ND |
Manufacturer | |
Manufacturer Product Number | RGEJ1024PFY |
Description | JUMPER KITS EQUIP GROUNDING #10 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rack Grounding Kit 24.000" (609.60mm) Length |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Grounding Kit | |
Features | 24.000" (609.60mm) Length | |
For Use With/Related Products | Cabinet Racks | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,82000 € | 57,82 € |
| 10 | 53,75300 € | 537,53 € |
| 25 | 52,21360 € | 1.305,34 € |
| 50 | 51,07660 € | 2.553,83 € |
| 100 | 49,96290 € | 4.996,29 € |
| 250 | 48,52500 € | 12.131,25 € |
| 500 | 47,46292 € | 23.731,46 € |
| 1.000 | 46,42232 € | 46.422,32 € |
| Unit Price without VAT: | 57,82000 € |
|---|---|
| Unit Price with VAT: | 68,80580 € |









