Grommet, Raised Floor 2.700" (68.58mm) Navy
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFG3DSMY

DigiKey Part Number
298-16338-ND
Manufacturer
Manufacturer Product Number
RFG3DSMY
Description
GROMMET RAISED FLOOR 2.700" NAVY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Grommet, Raised Floor 2.700" (68.58mm) Navy
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Grommet, Raised Floor
For Use With/Related Products
Net-Access™ Cabinet, NetRunner™ and PatchRunner™ Vertical Cable Managers
Panel Thickness
-
Panel Cutout Dimensions
-
Diameter - Inside
2.700" (68.58mm)
Features
Electrostatic Dissipative, Flame Retardant
Material
Polycarbonate (PC), Vinyl Coated Fabric
Color
Navy
Material Flammability Rating
FAR25.853, UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
182,02000 €82,02 €
Manufacturers Standard Package
Unit Price without VAT:82,02000 €
Unit Price with VAT:97,60380 €