
RFG10X8Y | |
|---|---|
DigiKey Part Number | RFG10X8Y-ND |
Manufacturer | |
Manufacturer Product Number | RFG10X8Y |
Description | GROMMET RAISED FLOOR PC TPV NAVY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rectangular - 8.500" L x 6.500" W (215.90mm x 165.10mm) Grommet, Raised Floor 8.200" L x 6.200" W (208.28mm x 157.48mm) Navy |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet, Raised Floor | |
For Use With/Related Products | Net-Access™ Cabinet, NetRunner™ and PatchRunner™ Vertical Cable Managers | |
Panel Thickness | 0.098" (2.49mm) | |
Panel Cutout Dimensions | Rectangular - 8.500" L x 6.500" W (215.90mm x 165.10mm) | |
Diameter - Inside | 8.200" L x 6.200" W (208.28mm x 157.48mm) | |
Features | Electrostatic Dissipative, Flame Retardant | |
Material | Polycarbonate (PC), Thermoplastic Vulcanizate (TPV), Vinyl Coated Fabric | |
Color | Navy | |
Material Flammability Rating | FAR25.853, UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,28000 € | 197,28 € |
| Unit Price without VAT: | 197,28000 € |
|---|---|
| Unit Price with VAT: | 234,76320 € |

